Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 7 A, 3 kW 24V, 1 NO, 690V

Subtotal (1 unit)*

$199.06

(exc. GST)

$218.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.06

*price indicative

RS Stock No.:
162-069
Mfr. Part No.:
3RT2015-2SB41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Series

3RT2

Power Rating

3kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Operational Current Ie

16A

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Depth

73mm

Length

70mm

Standards/Approvals

IEC 81346-2, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30, DIN EN 60715, SN 31920

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor exemplifies reliability and efficiency in industrial applications. Offering robust performance across various operating conditions, this versatile contactor designed to manage high loads while maintaining safety and energy efficiency.

Capable of withstanding extreme temperature variations for enhanced durability

High mechanical service life results in reduced maintenance costs

Designed for ease of use with clear installation guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy