Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW 24V, 1 NO, 690V

Subtotal (1 unit)*

$164.60

(exc. GST)

$181.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.60

*price indicative

RS Stock No.:
161-910
Mfr. Part No.:
3RT2017-2UB41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

3RT2

Power Rating

5.5kW

Mount Type

Screw, Snap-On

Function

Pipe S-Type

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Maximum Operating Temperature

60°C

Width

45mm

Length

70mm

Standards/Approvals

UL, CCC, CE, EAC, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, ISO 13849-1, ISO 13849-2, UKCA

Depth

73mm

COO (Country of Origin):
DE
The Siemens compact and highly efficient power contactor designed for superior performance in a variety of industrial applications. With its robust construction and advanced features, it facilitates reliable control and switching of electrical circuits.

Spring-loaded terminals ensure secure and easy connections

Designed for high operational current ratings and catering to demanding applications

Compatible with various conductor sizes and providing flexibility in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy