Siemens 3RT2 Contactor, 175V, 280 V Coil, 3-Pole, 95 A, 45 kW 280V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 161-223
- Mfr. Part No.:
- 3RT2046-3NP30
- Brand:
- Siemens
Subtotal (1 unit)*
$2,109.18
(exc. GST)
$2,320.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,109.18 |
*price indicative
- RS Stock No.:
- 161-223
- Mfr. Part No.:
- 3RT2046-3NP30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 175V, 280V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 130A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 280V | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Width | 70mm | |
| Depth | 152mm | |
| Standards/Approvals | IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 175V, 280V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 130A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 280V | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Width 70mm | ||
Depth 152mm | ||
Standards/Approvals IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor represents a significant advancement in controlling electrical circuits with unmatched reliability and performance. Designed for use in AC-3 and AC-3e applications, this robust device handles operational currents of up to 95 A while ensuring optimal efficiency across various voltage levels. Its compact size S3 housing offers exceptional space saving attributes, ideal for versatile installations.
High current handling capacity
Compact design for easy installation
Integrated surge protection
Wide ambient temperature range
Spring loaded terminals for easy maintenance
10 million cycle mechanical service life
Coordinated fuse links for short circuit protection
Fault detection to prevent downtime
- RS Stock No. 0161222
- Mfr. Part No. 3RT2046-1NP30
Each
$2,109.18
- RS Stock No. 0161224
- Mfr. Part No. 3RT2046-1NP34
Each
$1,353.21
- RS Stock No. 0154052
- Mfr. Part No. 3RT2046-1SP30
Each
$2,350.57
- RS Stock No. 0160873
- Mfr. Part No. 3RT2046-1NF30
Each
$2,109.18
Related links
- Siemens 3RT2 Contactor 280 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 110 A NO/NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 130 A 3 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 10 A 1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 125 A 3 NO/1 NC, 1kV












