Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 95 A, 45 kW 120V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$1,682.70

(exc. GST)

$1,850.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,682.70

*price indicative

RS Stock No.:
161-213
Mfr. Part No.:
3RT2046-1AK60-0UA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V, 120V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Series

3RT2

Power Rating

45kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

120V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

110A

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, SN 31920, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, UL, ISO 13849-1, IEC 60068-2-30, DIN EN 60715, CE

Length

140mm

Depth

152mm

Width

70mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for high performance in demanding industrial environments. Engineered for versatility, it accommodates various auxiliary contacts, and integrates seamlessly with a range of control circuits. Its high insulation voltage and superior surge resistance make it a trusted choice for critical applications requiring consistent and safe operation.

Efficient high current handling

NEMA compliant

Low power loss with good thermal management

Easy DIN rail installation

10 million cycle lifespan

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy