Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 9 A, 4 kW 220V, 1 NO, 690V

Subtotal (1 unit)*

$179.72

(exc. GST)

$197.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.72

*price indicative

RS Stock No.:
161-169
Mfr. Part No.:
3RT2016-1BM41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Function

Motor Control

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Control Circuit Voltage Uc

220V

Contactor Application

Safety

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529

Width

45mm

Depth

73mm

Length

58mm

COO (Country of Origin):
DE
The Siemens power contactor designed to provide reliable control for industrial applications. With a compact size of S00 and high durability, it excels in environments with varying temperatures ranging from -25 to +60 °C. The device features a three-pole configuration and is suitable for both AC and DC voltage systems.

Efficient energy usage minimizes power loss during operation

Designed for expanding auxiliary modules to enhance functionality

Wide temperature tolerance accommodates diverse operational environments

Equipped with reliable auxiliary contacts for comprehensive control options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy