Siemens 3RT2 Contactor, 220V, 240 V Coil, 3-Pole, 36 A, 20 kVA 240V, 1 NO, 690V

Subtotal (1 unit)*

$583.66

(exc. GST)

$642.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$583.66

*price indicative

RS Stock No.:
161-101
Mfr. Part No.:
3RT2628-1AP65
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V, 240V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

36A

Power Rating

20kVA

Series

3RT2

Function

Capacitor Switching

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

47.6A

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

240V

Maximum Operating Temperature

60°C

Depth

155mm

Width

45mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

150mm

COO (Country of Origin):
DE
The Siemens Capacitor Contactor is engineered for efficient operation in demanding environments. Ideal for AC-6b applications, it adeptly manages a wide operational range, making it suitable for various electrical systems. Designed with a robust insulation voltage capacity and excellent surge voltage resistance, this device ensures safe and reliable performance.

Compact design for tight spaces

High electrical endurance for longevity

Versatile current ranges

Multiple auxiliary contact configurations

High temperature resistance

Efficient energy consumption

Complies with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy