Siemens 3RT2 Contactor, 110V dc Coil, 3-Pole, 25 A, 11 kW 110V dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$529.38

(exc. GST)

$582.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$529.38

*price indicative

RS Stock No.:
160-453
Mfr. Part No.:
3RT2026-2BF44
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Series

3RT2

Power Rating

11kW

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Terminal

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Control Circuit Voltage Uc

110V dc

Maximum Operating Temperature

60°C

Depth

154mm

Width

45mm

Standards/Approvals

IEC 61508-2, ISO 13849-2, ISO 13849-1

Length

102mm

COO (Country of Origin):
DE
The Siemens Power Contactor is designed to provide exceptional operational efficiency and reliable performance for a variety of applications. Engineered to meet stringent international standards, it features a robust and compact design, making it suitable for both industrial and commercial uses. With its advanced technical specifications, this contactor supports demanding electrical loads while ensuring safety and longevity.

Compact design saves valuable installation space

Versatile in a wide range of applications

Spring loaded terminals

Mechanical service life expectancy of up to 10 million cycles

Applicable for diverse operational temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy