Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 32 A, 15 kW 110V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-439
- Mfr. Part No.:
- 3RT2027-2BF40
- Brand:
- Siemens
Subtotal (1 unit)*
$634.54
(exc. GST)
$697.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | $634.54 |
*price indicative
- RS Stock No.:
- 160-439
- Mfr. Part No.:
- 3RT2027-2BF40
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Series | 3RT2 | |
| Power Rating | 15kW | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 32A | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | DNV, ABS, CSA, RCM, IEC 61508-2, CE, EAC, IEC 60529, IEC 60947-4-1, UKCA, UL, IP20, IEC61508, PRS, ISO 13849-1, CCC | |
| Depth | 107mm | |
| Length | 102mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Series 3RT2 | ||
Power Rating 15kW | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 32A | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals DNV, ABS, CSA, RCM, IEC 61508-2, CE, EAC, IEC 60529, IEC 60947-4-1, UKCA, UL, IP20, IEC61508, PRS, ISO 13849-1, CCC | ||
Depth 107mm | ||
Length 102mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0160438
- Mfr. Part No. 3RT2027-1BF40
- RS Stock No. 0159920
- Mfr. Part No. 3RT2027-2AK60-1AA0
- RS Stock No. 2130699
- Mfr. Part No. 3RT2027-2XF40-0LA2
- RS Stock No. 2130695
- Mfr. Part No. 3RT2027-1AK60
Related links
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V ac 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V dc 690V
- Siemens 3RT2 Contactor 120 V Coil 32 A 1 NO/1 NC, 690V












