Siemens 3RT Contactor, 220V Coil, 3-Pole, 8.9 A, 7.5 kW 220V, 1 NC, 690V
- RS Stock No.:
- 160-407
- Mfr. Part No.:
- 3RT2018-1AN22
- Brand:
- Siemens
Subtotal (1 unit)*
$244.73
(exc. GST)
$269.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.73 |
*price indicative
- RS Stock No.:
- 160-407
- Mfr. Part No.:
- 3RT2018-1AN22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 8.9A | |
| Power Rating | 7.5kW | |
| Series | 3RT | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 8.9A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 220V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL | |
| Length | 58mm | |
| Depth | 73mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 8.9A | ||
Power Rating 7.5kW | ||
Series 3RT | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 8.9A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 220V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL | ||
Length 58mm | ||
Depth 73mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for reliable performance in demanding industrial applications. Built to control motor circuits, it offers exceptional power handling capabilities, suitable for various operational environments. The advanced design not only enhances energy efficiency but also prioritises safety, characterized by its durable construction and robust specifications.
Compact for diverse installations
IP20 protection for safety
30 million operations mechanical life
Up to 1000 operations per hour
Multiple voltage ratings for flexibility
Efficient energy loss management
Robust auxiliary switch capabilities
Suitable for both AC and DC applications
Related links
- Siemens 3RT Contactor 3-Pole 7.5 kW 220 V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 220 V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 220 V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 240 V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 220 V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 220 V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 240 V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 380 V 690V
