Siemens 3RT Contactor, 48V Coil, 3-Pole, 8.9 A, 7.5 kW 48V, 1 NO, 690V

Subtotal (1 unit)*

$361.87

(exc. GST)

$398.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$361.87

*price indicative

RS Stock No.:
160-387
Mfr. Part No.:
3RT2018-2BW41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Power Rating

7.5kW

Series

3RT

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Contactor Application

Power Contactor

Control Circuit Voltage Uc

48V

Minimum Operating Temperature

-25°C

Operational Current Ie

8.9A

Maximum Operating Temperature

60°C

Depth

73mm

Length

70mm

Standards/Approvals

IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CCC, ABS, CE, UL, UKCA, RMRS, RCM, PRS, ISO 13849-1, IP20

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered to deliver efficient performance in industrial environments. Designed for AC-3 and AC-3e applications, this device boasts a robust construction that ensures longevity and reliability. It operates at a rated current of 16 A with a maximum operational voltage of 690 V, providing a dependable solution for controlling electrical motors and other high-load applications. With advanced thermal management features, it minimises power loss while ensuring optimal operational efficiency.

Manages high currents efficiently

Reduces power loss with advanced thermal management

Supports solid and stranded conductors

Up to 30 million cycles of mechanical service life

Includes auxiliary switches

Compact and versatile for industrial control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy