Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 25 A, 11 kW 230V ac, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-343
- Mfr. Part No.:
- 3RT2026-2AP04
- Brand:
- Siemens
Subtotal (1 unit)*
$361.67
(exc. GST)
$397.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.67 |
*price indicative
- RS Stock No.:
- 160-343
- Mfr. Part No.:
- 3RT2026-2AP04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Safety | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 144mm | |
| Length | 102mm | |
| Standards/Approvals | IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Safety | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 144mm | ||
Length 102mm | ||
Standards/Approvals IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed to deliver dependable performance in a wide array of industrial applications. Built for efficiency, it features a robust construction that can handle up to 25 A and offers unparalleled versatility with its 3 pole design and range of operational values. With an insulation voltage rated at a remarkable 690 V and maximum operational voltages of 690 V, this product stands out for its reliability and resilience in demanding environments.
High insulation voltage
Eco friendly materials
Reliable auxiliary contacts
Up to 10 million cycles
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 230V ac 690V
