Siemens 3RT Contactor, 100V Coil, 3-Pole, 8.9 A, 7.5 kW 110V, 1 NO, 690V

Subtotal (1 unit)*

$247.12

(exc. GST)

$271.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.12

*price indicative

RS Stock No.:
160-296
Mfr. Part No.:
3RT2018-1AG61
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

100V

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Series

3RT

Power Rating

7.5kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Contactor Application

Safety

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

IEC 60947-4-1, DIN EN 60715, SN 31920, CE, CCC, UL, IEC 61508-2, IEC 60068-2-30, IEC 81346-2

Length

58mm

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed to seamlessly manage electrical loads with enhanced efficiency. Built for robustness, it accommodates various operational needs, making it ideal for a range of applications from industrial controls to energy management systems. Featuring advanced technology, the contactor guarantees reliable performance even under demanding conditions, delivering consistent power regulation.

Compact for confined spaces

Reliable in harsh environments

Thermal protection for extended life

Handles high operational currents

Enhanced energy efficiency

User friendly terminal connections

Durable construction

Integrated safety features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy