Siemens 3RT Contactor, 500V Coil, 3-Pole, 8.9 A, 7.5 kW 500V, 1 NO, 690V
- RS Stock No.:
- 159-888
- Mfr. Part No.:
- 3RT2018-1AS01
- Brand:
- Siemens
Subtotal (1 unit)*
$174.85
(exc. GST)
$192.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 October 2026
Units | Per unit |
|---|---|
| 1 + | $174.85 |
*price indicative
- RS Stock No.:
- 159-888
- Mfr. Part No.:
- 3RT2018-1AS01
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 8.9A | |
| Series | 3RT | |
| Power Rating | 7.5kW | |
| Mount Type | Surface | |
| Function | Mirror Contact | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 500V | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Standards/Approvals | UL, SN 31920, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30, DIN EN 60715, CE, CCC | |
| Width | 45mm | |
| Depth | 73mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 8.9A | ||
Series 3RT | ||
Power Rating 7.5kW | ||
Mount Type Surface | ||
Function Mirror Contact | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 500V | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Standards/Approvals UL, SN 31920, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30, DIN EN 60715, CE, CCC | ||
Width 45mm | ||
Depth 73mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT Contactor 550 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 500V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 500V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 500V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 277V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 480V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 380V 690V
- Siemens 3RT Contactor 120 V Coil 8.9 A 1 NC, 690V
