Siemens 3RT2 Contactor, 220V dc Coil, 3-Pole, 25 A, 11 kW 220V dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$437.72

(exc. GST)

$481.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.72

*price indicative

RS Stock No.:
159-835
Mfr. Part No.:
3RT2026-2DM40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Series

3RT2

Power Rating

11kW

Function

Safety

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Control Circuit Voltage Uc

220V dc

Maximum Operating Temperature

60°C

Depth

107mm

Width

45mm

Length

102mm

Standards/Approvals

ISO 13849-1, ISO 13849-2

COO (Country of Origin):
DE
The Siemens power contactor is engineered to deliver exceptional performance in a compact design, ideal for a variety of applications. It features enhanced operational capabilities, supporting up to 25 A in AC-3e/AC-3 duty, making it suitable for diverse industrial environments. The device incorporates advanced technology with a notable mechanical service life of approximately 10 million operating cycles, ensuring reliability and longevity. Its thoughtful design includes auxiliary contacts for flexibility in control. With robust construction and high insulation and surge voltage resistance, it guarantees optimal performance even in challenging conditions, aligning with modern efficiency requirements.

Configured for easy installation on DIN rail mounting

Environmentally friendly with an Environmental Product Declaration

Designed with low power loss ensuring efficient energy use

Shock resistance ratings support operation in demanding conditions

Versatile operational current ratings across multiple voltage levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy