RS Better World

Siemens 3RT Contactor, 500V, 550 V Coil, 3-Pole, 65 A, 90 kW 550V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,443.71

(exc. GST)

$2,688.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,443.71

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-798
Mfr. Part No.:
3RT1056-6AS36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

500V, 550V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Power Rating

90kW

Series

3RT

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

550V

Minimum Operating Temperature

-25°C

Operational Current Ie

185A

Maximum Operating Temperature

60°C

Length

174mm

Depth

170mm

Standards/Approvals

No

Width

120mm

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Power Contactor specifically designed for demanding AC-3e and AC-3 applications, offers exceptional performance with its robust capabilities, handling up to 185 A of current. Engineered to excel in a variety of ambient conditions, this device operates efficiently within a temperature range of -25 to +60 °C and can be installed at heights of up to 2000 m. With a combination of screw terminals and a well-structured auxiliary circuit, it ensures optimal connectivity and reliability in industrial settings.

Compact design for easy integration

Power loss minimization for energy efficiency

Supports up to three poles for versatile use

Auxiliary contacts for added functionality

High insulation voltage ratings for safety

Reliable performance with high grade insulation

Easy installation with clear markings

Durable with substantial shock and wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy