RS Better World

Siemens 3RT1 Contactor, 500V, 550 V Coil, 3-Pole, 400 A, 200 kW 550V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$4,506.00

(exc. GST)

$4,956.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,506.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
155-717
Mfr. Part No.:
3RT1075-6AS36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

500V, 550V

Number of Poles

3

Contact Voltage

1kV

Contact Current

400A

Power Rating

200kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

550V

Minimum Operating Temperature

-25°C

Operational Current Ie

400A

Maximum Operating Temperature

60°C

Length

214mm

Standards/Approvals

CCC, CE, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL, IEC 60204-1

Width

160mm

Depth

225mm

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
DE
The Siemens power contactor designed for robust performance in diverse industrial settings. With a capacity of 400 A and versatility across AC-3 and AC-3e operation, it ensures reliable control of motor loads up to 200 kW.

Built to withstand high ambient temperatures and humidity levels

Easily integrates with auxiliary circuits for complex control systems

Contact rating conforms to UL A600 / Q600 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy