Siemens 3RT Contactor, 127V, 96 V Coil, 3-Pole, 65 A, 90 kW 127V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-771
- Mfr. Part No.:
- 3RT1055-2NF36
- Brand:
- Siemens
Subtotal (1 unit)*
$2,178.60
(exc. GST)
$2,396.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,178.60 |
*price indicative
- RS Stock No.:
- 159-771
- Mfr. Part No.:
- 3RT1055-2NF36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 127V, 96V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 65A | |
| Power Rating | 90kW | |
| Series | 3RT | |
| Mount Type | Screw | |
| Function | Multifunction | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Operational Current Ie | 65A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 127V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 170mm | |
| Length | 172mm | |
| Standards/Approvals | CE, URS, UL, UKCA, RMRS, RCM, PRS, ISO 13849-1, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CCC, ABS | |
| Width | 120mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 127V, 96V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 65A | ||
Power Rating 90kW | ||
Series 3RT | ||
Mount Type Screw | ||
Function Multifunction | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Operational Current Ie 65A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 127V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 170mm | ||
Length 172mm | ||
Standards/Approvals CE, URS, UL, UKCA, RMRS, RCM, PRS, ISO 13849-1, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CCC, ABS | ||
Width 120mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT Contactor 96 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 96 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 96 V Coil 65 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 96 V Coil 68 A 2 NO/2 NC, 1kV
