Siemens 3RT Contactor, 24V Coil, 3-Pole, 8.9 A, 7.5 kW 24V, 1 NC, 690V

Subtotal (1 unit)*

$347.44

(exc. GST)

$382.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$347.44

*price indicative

RS Stock No.:
159-757
Mfr. Part No.:
3RT2018-1UB42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Power Rating

7.5kW

Series

3RT

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Width

45mm

Length

58mm

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for optimal performance in demanding applications, providing reliable AC control with a robust design suitable for a range of industrial settings. With a compact size and impressive mechanical service life of up to 30 million cycles, it ensures durability under continuous operation. The contactor supports varying operating voltages and has integrated surge protection, making it a versatile choice for controlling motors and machinery. Its auxiliary switches and auxiliary circuit connection enhance its functionality, while the well-thought-out temperature and humidity operating ranges make it adaptable to various environments.

Compact design for tight spaces

Integrated varistor for surge protection

High durability with extended service life

Auxiliary contacts for added flexibility

Wide temperature range for reliability

Screw terminals for easy wiring

High switching frequency for dynamic use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy