Siemens 3RA24 Contactor, 24V Coil, 3-Pole, 115 A, 55 kW 24V, 3 NO/3 NC, 690V

Subtotal (1 unit)*

$3,111.09

(exc. GST)

$3,422.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,111.09

*price indicative

RS Stock No.:
154-331
Mfr. Part No.:
3RA2444-8XF32-1AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

115A

Series

3RA24

Power Rating

55kW

Mount Type

Vertical

Function

Pipe S-Type

Normal State Configuration

3 NO/3 NC

Auxiliary Contact Configuration

3 NO/3 NC

Number of Auxiliary Contacts

3

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Auxiliary Contactor

Control Circuit Voltage Uc

24V

Operational Current Ie

115A

Maximum Operating Temperature

60°C

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Width

220mm

Depth

244mm

Length

180mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens advanced contactor assembly is designed for efficient star delta motor starting in AC-3 applications, handling medium to high power needs up to 75 kW at 400 V. With auxiliary switch options and a construction that withstands diverse conditions, this contactor offers versatility and meets stringent safety standards.

Compact for confined spaces

Mechanical life up to 10 million cycles

Screw terminals for various conductor sizes

Versatile mounting options

High shock resistance

Seamless AC supply integration

Finger safe protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy