Siemens 3RA24 Contactor, 24V ac Coil, 3-Pole, 16 A, 7.5 kW 24V ac, 3 NO, 690V
- RS Stock No.:
- 156-123
- Mfr. Part No.:
- 3RA2416-8XF31-1AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,057.98
(exc. GST)
$1,163.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,057.98 |
*price indicative
- RS Stock No.:
- 156-123
- Mfr. Part No.:
- 3RA2416-8XF31-1AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Series | 3RA24 | |
| Power Rating | 7.5kW | |
| Function | Star-Delta | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 145mm | |
| Width | 135mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, PRS, RMRS, UKCA, UL A600 / Q600 | |
| Length | 68mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Series 3RA24 | ||
Power Rating 7.5kW | ||
Function Star-Delta | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 145mm | ||
Width 135mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, PRS, RMRS, UKCA, UL A600 / Q600 | ||
Length 68mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly for star delta starting is designed for high performance in AC applications, efficiently controlling motors up to 7.5 kW at 400 V. It features a reliable 3 pole configuration with integrated mechanical interlocks, ensuring robust operation. Resilient across temperatures from -25 to +60 °C, it is suitable for various operational environments. Its compact size supports space-efficient installations while maintaining safety and reliability. This innovative product is engineered for durability and efficiency, enabling seamless integration into existing industrial systems.
Compact design for limited spaces
Reliable mechanical interlocks for safety
Exceptional shock resistance for longevity
Wide temperature range for versatile use
Efficient star delta motor control
Robust contact ratings for various motors
Screw type terminals for secure connections
Durable auxiliary circuits with high reliability
Meets safety and compliance standards
Related links
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 230V 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V
