Siemens 3RA24 Contactor, 110V ac Coil, 3-Pole, 80 A, 37 kW 110V ac, 3 NO/3 NC, 400V

Subtotal (1 unit)*

$2,243.50

(exc. GST)

$2,467.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,243.50

*price indicative

RS Stock No.:
156-095
Mfr. Part No.:
3RA2435-8XF32-1AG2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

80A

Series

3RA24

Power Rating

37kW

Mount Type

Surface

Function

Straight

Normal State Configuration

3 NO/3 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO/3 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V ac

Operational Current Ie

80A

Maximum Operating Temperature

60°C

Width

178mm

Depth

223mm

Standards/Approvals

No

Length

142mm

COO (Country of Origin):
DE
The Siemens Contactor Assembly is designed for efficient star delta starting of AC motors in industrial environments. It handles operational currents up to 80 A at 400 V, ensuring reliable performance. The robust construction supports a wide temperature range and high mechanical service life, suitable for challenging conditions. Integrated electrical and mechanical interlocks, along with multiple contact configurations, enhance safety and versatility. Compliance with international standards underscores its reliability and effectiveness in critical industrial tasks.

Durable and high performance for industrial settings

Integrated electrical and mechanical interlocks for safety

Efficient across a wide temperature range

Multiple contact configurations for versatility

High mechanical service life for long term reliability

Simple installation with screw type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy