Siemens 3RA24 Contactor, 110V Coil, 3-Pole, 65 A, 22 kW 110V, 3 NO/3 NC, 400V

Subtotal (1 unit)*

$2,142.27

(exc. GST)

$2,356.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,142.27

*price indicative

RS Stock No.:
156-092
Mfr. Part No.:
3RA2434-8XF32-1AG2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

65A

Power Rating

22kW

Series

3RA24

Mount Type

Vertical

Function

Pipe S-Type

Normal State Configuration

3 NO/3 NC

Auxiliary Contact Configuration

3 NO/3 NC

Number of Auxiliary Contacts

3

Terminal Type

Screw

Contactor Application

Auxiliary Contactor

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-25°C

Operational Current Ie

65A

Maximum Operating Temperature

60°C

Length

142mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Width

178mm

Depth

223mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Contactor Assembly is designed for efficient star delta starting of three phase AC motors, providing superior performance for industrial and commercial applications. It combines robustness with precision, ensuring smooth motor control and operational longevity. With a wide temperature range and high mechanical service life, it remains reliable in challenging environments.

Robust design for long lasting performance

User friendly screw terminals for various conductor sizes

Advanced interlock features for enhanced safety

Compact structure for installation in confined spaces

High mechanical service life for demanding cycles

Broad temperature range for diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy