Siemens 3RT25 Contactor, 230V ac Coil, 4-Pole, 41 A, 22 kW 230V ac, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$653.36

(exc. GST)

$718.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$653.36

*price indicative

RS Stock No.:
156-089
Mfr. Part No.:
3RT2536-1AP00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

400V

Contact Current

41A

Series

3RT25

Power Rating

22kW

Mount Type

DIN Rail

Function

Mirror Contact, Motor Control

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

41A

Contactor Application

Power Contactor, Safety

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

70°C

Depth

130mm

Width

75mm

Length

114mm

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IP20, RCM, RMRS, UKCA, UL

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens power contactor represents a pinnacle of reliability and efficiency, designed for switching high electrical loads in industrial applications. Featuring a robust construction, this 4-pole contactor operates seamlessly within a variety of environments, ensuring exceptional performance even under challenging conditions. It is engineered to handle operational currents of up to 70 A while also providing superior insulation resistance and surge voltage protection. Additionally, with an impressive mechanical service life of up to 10 million cycles, it offers not only outstanding durability but also significant longevity, making it an ideal choice for businesses looking to optimise their operational efficiency. It integrates effortlessly into existing setups, providing versatile functionality for both main and auxiliary circuits.

Compact size for system integration

High mechanical lifespan reduces replacements

Advanced insulation voltage for added safety

Environmental Product Declaration confirms sustainability

Versatile auxiliary contacts for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy