Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 7 A, 3 kW 220V, 1 NO, 690V

Subtotal (1 unit)*

$203.65

(exc. GST)

$224.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.65

*price indicative

RS Stock No.:
155-754
Mfr. Part No.:
3RT2015-2EK61
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V, 120V

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Series

3RT2

Power Rating

3kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

220V

Minimum Operating Temperature

-25°C

Operational Current Ie

16A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, DIN EN 60715

Length

70mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor designed for efficient control and protection of electrical systems. Featuring robust construction and high performance, this device excels in demanding industrial environments. With a versatile operating voltage and impressive operational current ratings, it caters to a wide range of applications.

Integrated surge protection to safeguard against voltage spikes

Exceptional mechanical service life to reduce maintenance frequency

Compatible with multiple supply voltages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy