Siemens 3RT1 Contactor, 200V, 277 V Coil, 3-Pole, 500 A, 250 kW 277V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 155-617
- Mfr. Part No.:
- 3RT1076-2NP36
- Brand:
- Siemens
Subtotal (1 unit)*
$6,470.42
(exc. GST)
$7,117.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,470.42 |
*price indicative
- RS Stock No.:
- 155-617
- Mfr. Part No.:
- 3RT1076-2NP36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 200V, 277V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 500A | |
| Power Rating | 250kW | |
| Series | 3RT1 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 610A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 277V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 214mm | |
| Width | 160mm | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 200V, 277V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 500A | ||
Power Rating 250kW | ||
Series 3RT1 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 610A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 277V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 214mm | ||
Width 160mm | ||
Depth 225mm | ||
- COO (Country of Origin):
- DE
The Siemens advanced power contactor designed for high-performance applications in industrial environments. Offering robust operation in AC-3 and AC-3e categories, it handles substantial loads with ease. Engineered for reliability, this contactor excels in harsh conditions, adaptable up to 60°C and mounting at varying angles.
Compliant with IEC standards for enhanced safety features
Adaptable mounting options to suit various installation environments
Exceptional insulation and surge voltage resistance for secure performance
- RS Stock No. 0155616
- Mfr. Part No. 3RT1076-6SP36-3PA0
Each
$6,580.14
RS Better World
- RS Stock No. 0155627
- Mfr. Part No. 3RT1076-6AU36
Each
$5,895.92
- RS Stock No. 0155615
- Mfr. Part No. 3RT1076-6SP36
Each
$6,538.83
RS Better World
- RS Stock No. 0155626
- Mfr. Part No. 3RT1076-2AU36
Each
$7,435.09
Related links
- Siemens 3RT1 Contactor 277 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 500 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV












