Siemens 3RT25 Contactor, 208V Coil, 4-Pole, 9 A, 4 kW 280V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$180.02

(exc. GST)

$198.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.02

*price indicative

RS Stock No.:
154-045
Mfr. Part No.:
3RT2516-1AM20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

208V

Number of Poles

4

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT25

Function

Mirror Contact

Mount Type

Vertical

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

280V

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Maximum Operating Temperature

60°C

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Width

45mm

Length

58mm

Depth

73mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens robust power contactor is designed for effective control in various industrial applications. Engineered to handle a rated current of 9 A and suitable for AC-3 operating conditions, it seamlessly integrates into any setup requiring reliable switching. With main contacts rated as 2 NO and 2 NC, this 4-pole contactor ensures precise operation while maintaining a high mechanical service life of up to 30 million cycles. Its compact size and flexible mounting options allow for easy installation in confined spaces. The product also boasts impressive insulating and surge voltage resistances, making it a dependable choice for professionals looking for consistent performance in challenging environments.

Features both screw and snap-on mounting for versatile installation

Includes a minimum operating frequency of 1, 000 switching cycles per hour

Provides clear operational currents at various voltages enhancing compatibility

Accommodates diverse conductor cross-sections to suit various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy