Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 12 A, 5.5 kW 220V, NO/NC, 690V
- RS Stock No.:
- 154-774
- Mfr. Part No.:
- 3RT2024-4AN60
- Brand:
- Siemens
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$136.14
(exc. GST)
$149.75
(inc. GST)
- RS Stock No.:
- 154-774
- Mfr. Part No.:
- 3RT2024-4AN60
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | 3RT2 | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Normal State Configuration | NO/NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 97mm | |
| Length | 85mm | |
| Standards/Approvals | ABS, CCC, CE, CSA, DNV, EAC, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL, IEC 60529, IEC 60947-4-1, IEC61508 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series 3RT2 | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Normal State Configuration NO/NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 97mm | ||
Length 85mm | ||
Standards/Approvals ABS, CCC, CE, CSA, DNV, EAC, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL, IEC 60529, IEC 60947-4-1, IEC61508 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V

