Siemens 3TF6 Contactor, 24V dc Coil, 3-Pole, 630 A, 335 kW 24V dc, 3 NO/3 NC, 400V

Subtotal (1 unit)*

$45,652.44

(exc. GST)

$50,217.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45,652.44

*price indicative

RS Stock No.:
154-663
Mfr. Part No.:
3TF6933-8DB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

400V

Contact Current

630A

Power Rating

335kW

Series

3TF6

Mount Type

Screw

Function

Mirror Contact

Normal State Configuration

3 NO/3 NC

Number of Auxiliary Contacts

6

Auxiliary Contact Configuration

3 NO/3 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

630A

Contactor Application

3TF6933-8DB4

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

55°C

Length

295mm

Depth

237mm

Width

230mm

Standards/Approvals

UL, UKCA, RMRS, PRS, IEC 60947-5-1, IEC 60947-4-1, EAC, DNV, CSA, CE, CCC

Pole and Throw Configuration

3P

COO (Country of Origin):
TR
The Siemens vacuum contactor exemplifies cutting-edge technology and robust design, tailored for demanding industrial applications. Engineered for reliability, it operates effectively across a broad ambient temperature range, ensuring consistent performance in various environments. Its efficient design includes high surge voltage resistance and sustained mechanical service life, making it a dependable choice for your operational needs. With a three-pole configuration and extensive electrical ratings, this product is adaptable, offering powerful solutions for both main and auxiliary circuits. Designed with modern standards in mind, it integrates seamlessly while promoting safety and functionality.

Compact design enhances installation flexibility

Advanced materials for durability and service life

Multiple poles for circuit requirements

Built-in safety features for circuit protection

Efficient energy consumption for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy