Siemens 3TF6 Contactor, 220V ac, 240 V ac Coil, 3-Pole, 630 A, 335 kW 240V ac, 3 NO/3 NC, 400V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
154-454
Mfr. Part No.:
3TF6933-8QL7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V ac, 240V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

630A

Series

3TF6

Power Rating

335kW

Function

Switching

Mount Type

Vertical

Normal State Configuration

3 NO/3 NC

Auxiliary Contact Configuration

3 NO/3 NC

Number of Auxiliary Contacts

3

Terminal Type

Screw

Control Circuit Voltage Uc

240V ac

Contactor Application

Vacuum Contactor

Operational Current Ie

630A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

237mm

Standards/Approvals

UKCA, UL, CE, cULus, EAC, RCM, RoHS

Length

295mm

Width

230mm

Pole and Throw Configuration

3

COO (Country of Origin):
TR
The Siemens vacuum contactor is designed for efficient performance in high-demand AC applications. Engineered to handle operational currents up to 820 A, it seamlessly integrates into industrial systems, offering exceptional reliability. With a robust mechanical lifespan of up to 5 million cycles, this contactor provides peace of mind for continuous operation under challenging conditions. It supports various auxiliary circuits and features advanced safety protocols, making it an excellent choice for sophisticated electrical installations. The model is suitable for multiple voltage ratings, ensuring versatility for various configurations. Designed with an emphasis on maintenance and ease of installation, it embodies the quality and innovation associated with siemens products.

High operational current capacity promotes efficiency in demanding tasks

Supports diverse auxiliary circuits for greater application flexibility

Configured for quick installation and ease of maintenance

Designed to withstand extreme ambient temperatures enhancing reliability

Incorporates advanced safety features for secure operation

Each
$35,678.01
Each
$19,723.17
Each
$18,245.01
Each
$15,519.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy