Siemens 3RT23 Contactor, 220V ac, 240 V ac Coil, 4-Pole, 50 A, 7.5 kW, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-626
- Mfr. Part No.:
- 3RT2327-1AP60
- Brand:
- Siemens
Subtotal (1 unit)*
$519.26
(exc. GST)
$571.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $519.26 |
*price indicative
- RS Stock No.:
- 154-626
- Mfr. Part No.:
- 3RT2327-1AP60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V ac, 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Power Rating | 7.5kW | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V ac, 240V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Power Rating 7.5kW | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Standards/Approvals No | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is a versatile solution designed for reliable performance in industrial applications. Offering a robust build quality, it accommodates AC operational currents up to 50 A, making it suitable for demanding environments. With a compact size and ease of installation on standard DIN rails, this product simplifies integration into existing systems. It boasts various features such as auxiliary contacts and a high mechanical service life, ensuring long-term functionality and efficiency. Its advanced design prioritises safety with IP20 protection, while maintaining operational flexibility with features like adjustable closing and opening delays, making this contactor a dependable choice for engineers and technicians alike.
Compact design fits multiple mounting configurations
High mechanical service life ensures durability
Auxiliary contacts add functionality for control
Optimized for energy efficiency in operations
IP20 rating safeguards against solid objects
Related links
- Siemens 3RT23 Contactor 240 V ac Coil 60 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 160 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 140 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 22 A 2 NO/2 NC, 690V
- Siemens 3RT23 Contactor 240 V ac Coil 18 A NO, 690V
