Siemens 3RT14 Contactor, 3-Pole, 400 A, 276 kW, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$3,004.84

(exc. GST)

$3,305.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,004.84

*price indicative

RS Stock No.:
154-616
Mfr. Part No.:
3RT1466-6LA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

400A

Series

3RT14

Power Rating

276kW

Mount Type

Screw

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

400A

Maximum Operating Temperature

60°C

Width

145mm

Standards/Approvals

IEC 60947-4-1, IEC 60947-5-1, IEC 61508, ISO 13849

Length

210mm

Depth

202mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor excels in controlling high loads, making it ideal for demanding industrial environments. With a robust 3 pole design and capabilities up to 400 A at 690 V, it delivers reliable performance in various conditions. Integrated auxiliary circuits and a mechanical service life of 10 million cycles ensure long-term efficiency and reliability. Its versatility is enhanced by support for multiple auxiliary contact configurations, accommodating diverse installation scenarios.

Durable under high load

Integrated auxiliary contacts

High mechanical service life

Complies with safety standards

Optimised for AC and DC

Compact dimensions for confined spaces

Advanced insulation and surge resistance

Minimal power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy