Siemens 3RT14 Contactor, 110V ac/dc, 127 V ac/dc Coil, 3-Pole, 400 A, 276 kW 127V ac/dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$3,554.37

(exc. GST)

$3,909.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,554.37

*price indicative

RS Stock No.:
154-593
Mfr. Part No.:
3RT1466-6AF36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac/dc, 127V ac/dc

Number of Poles

3

Contact Voltage

690V

Contact Current

400A

Series

3RT14

Power Rating

276kW

Function

Mirror Contact

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Minimum Operating Temperature

-25°C

Operational Current Ie

400A

Control Circuit Voltage Uc

127V ac/dc

Contactor Application

Power Contactor, Safety

Maximum Operating Temperature

60°C

Width

145mm

Length

210mm

Depth

202mm

Standards/Approvals

IP20, IEC61508, IEC 61508-2, ISO 13849-1, URS, UL, ABS, CCC, UKCA, CE, CSA, RMRS, DNV, RCM, EAC, PRS, IEC 60529, IEC 60947-4-1

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered to meet high operational demands for AC-1 and AC-3 applications, offering reliable performance with a mechanical service life of up to 10 million cycles. It supports rated currents up to 400 A at 400 V and includes auxiliary contacts, making it ideal for industrial automation. Its compact size and flexible mounting options simplify installation, while advanced insulation and surge protection features safeguard against electrical disturbances.

Efficient power loss management

High insulation voltage

Shock and vibration resistant

Versatile control voltage options

Extreme temperature operation

Easy screw terminal connections

Safety protective features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy