Siemens 3RT14 Contactor, 127V ac/dc, 96 V ac/dc Coil, 3-Pole, 400 A, 276 kW 127V ac/dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-610
- Mfr. Part No.:
- 3RT1466-6SF36
- Brand:
- Siemens
Subtotal (1 unit)*
$4,172.98
(exc. GST)
$4,590.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | $4,172.98 |
*price indicative
- RS Stock No.:
- 154-610
- Mfr. Part No.:
- 3RT1466-6SF36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 127V ac/dc, 96V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 400A | |
| Power Rating | 276kW | |
| Series | 3RT14 | |
| Mount Type | Screw | |
| Function | Mirror Contact | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 127V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 400A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947-4-1, IEC 60947-5-1, IEC 61508 (SIL), RCM, UKCA, UL | |
| Width | 145mm | |
| Length | 210mm | |
| Depth | 202mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 127V ac/dc, 96V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 400A | ||
Power Rating 276kW | ||
Series 3RT14 | ||
Mount Type Screw | ||
Function Mirror Contact | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 127V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 400A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, EAC, IEC 60947-4-1, IEC 60947-5-1, IEC 61508 (SIL), RCM, UKCA, UL | ||
Width 145mm | ||
Length 210mm | ||
Depth 202mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT14 Contactor 96 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 275 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 400 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 500 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 127 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 690 A 127V ac/dc 690V
