Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 40 A, 15 kW 24V dc, 3 NO/3 NC, 690V
- RS Stock No.:
- 154-315
- Mfr. Part No.:
- 3RA2425-8XE32-2BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-315
- Mfr. Part No.:
- 3RA2425-8XE32-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Power Rating | 15kW | |
| Series | 3RA24 | |
| Function | Straight | |
| Mount Type | Surface | |
| Normal State Configuration | 3 NO/3 NC | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 135mm | |
| Depth | 181mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Power Rating 15kW | ||
Series 3RA24 | ||
Function Straight | ||
Mount Type Surface | ||
Normal State Configuration 3 NO/3 NC | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 135mm | ||
Depth 181mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly for star delta starting offers robust performance and advanced automation capabilities with I/O-Link integration. Rated for up to 40 A at 400 V, it ensures reliable control and boasts a long operational lifespan of 10 million cycles. Its compact design allows for versatile mounting and easy installation, making it ideal for demanding industrial environments.
Compact design for versatile installation
Robust construction for durability
Optimized for high operational reliability
Spring type terminals for easy wiring
Integrated electrical and mechanical interlocks
Related links
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 22 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RA24 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 115 A 3 NO/3 NC, 690V
