Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 22 A, 5.5 kW 110V, 1 NO, 690V

Subtotal (1 unit)*

$222.38

(exc. GST)

$244.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.38

*price indicative

RS Stock No.:
154-120
Mfr. Part No.:
3RT2017-2BF41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

690V

Contact Current

22A

Power Rating

5.5kW

Series

3RT2

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Length

70mm

Standards/Approvals

PRS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, UL, UKCA, RMRS, RCM, ISO 13849-1

Width

45mm

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is built for dependable performance in heavy-duty applications. It handles up to 12 A with a high mechanical service life of up to 30 million cycles. Featuring robust construction, versatile auxiliary contacts, and excellent insulation and surge voltage resistance, this contactor ensures durability and efficiency in demanding conditions, making it an essential component for professionals in electrical systems.

Reliable for demanding industrial applications

Supports a wide range of operational currents

Exceptional insulation and surge voltage resistance

Long mechanical service life

Robust construction for various conditions

Versatile for easy system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy