Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 12 A, 5.5 kW 110V, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$213.20

(exc. GST)

$234.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.20

*price indicative

RS Stock No.:
154-118
Mfr. Part No.:
3RT2017-2BF42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

3RT2

Power Rating

5.5kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Operational Current Ie

20A

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

60°C

Length

58mm

Standards/Approvals

IEC 61508-2, CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 81346-2, SN 31920, UL

Width

45mm

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor delivers exceptional performance and reliability for industrial applications. It handles a rated current of 12 A, ensuring efficient and safe control. With robust auxiliary contacts and a mechanical service life of 30 million cycles, it is built to last in challenging environments. Its advanced features, including shock resistance and high insulation voltage capabilities, enhance reliability.

Compact for easy integration

Spring loaded terminals

Effective thermal management

Compatible with various voltages

Meets international safety standards

Superior shock resistance

Environmentally conscious design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy