ABB, TF14 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 110 → 142 A, 142A F.L.C, 690V ac 3P
- RS Stock No.:
- 800-7349
- Mfr. Part No.:
- 1SAZ431201R1004 TF140DU-142
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$720.92
(exc. GST)
$793.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $720.92 |
*price indicative
- RS Stock No.:
- 800-7349
- Mfr. Part No.:
- 1SAZ431201R1004 TF140DU-142
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 142A | |
| Product Type | Thermal Overload Relay | |
| Series | TF14 | |
| Mount Type | Under Contactor Mount | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Flat | |
| IP Rating | IP20, IP10 | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 110 → 142 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 140mm | |
| Contact Voltage | 440V dc, 500V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 89mm | |
| Depth | 126mm | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | |
| Control Voltage | 690V ac | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 142A | ||
Product Type Thermal Overload Relay | ||
Series TF14 | ||
Mount Type Under Contactor Mount | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Flat | ||
IP Rating IP20, IP10 | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 110 → 142 A | ||
Number of Auxiliary Contacts 2 | ||
Width 140mm | ||
Contact Voltage 440V dc, 500V dc | ||
Maximum Operating Temperature 55°C | ||
Length 89mm | ||
Depth 126mm | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | ||
Control Voltage 690V ac | ||
Supply Voltage 690V ac | ||
RoHS Status: Not Applicable