ABB, TF14 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 66 → 90 A, 90A F.L.C, 690V ac 3P

This image is representative of the product range

Subtotal (1 unit)*

$585.22

(exc. GST)

$643.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$585.22

*price indicative

RS Stock No.:
800-7333
Mfr. Part No.:
1SAZ431201R1001 TF140DU-90
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Thermal Overload Relay

FLC Motor Rating

90A

Series

TF14

Mount Type

Under Contactor Mount

Pole and Throw Configuration

3P

Terminal Type

Flat

Normal State Configuration

1 NO/1 NC

IP Rating

IP10, IP20

Reset Method

Automatic & Manual

Adjustable Current Range

66 → 90 A

Number of Auxiliary Contacts

2

Width

140mm

Minimum Operating Temperature

-25°C

Contact Voltage

440V dc, 500V dc

Maximum Operating Temperature

55°C

Length

89mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1

Depth

126mm

Control Voltage

690V ac

Supply Voltage

690V ac

RoHS Status: Not Applicable

TF140DU Thermal Overload Relays


The TF140DU thermal overload relays are protection devices for the main circuit used mainly to protect motors in the event of overload or phase failure. These devices have trip class 10A.

Manual or automatic reset selectable

Phase loss sensitive

Two electrically isolated auxiliary contacts – 1 N.O. + 1 N.C.

TEST and STOP function – Trip indication on the front

Temperature compensation

Suitable for three- and single-phase applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy