ABB, EF19 Overload Relay 1 NO/1 NC, Trip Dial: 0.80 → 2.70 A, 800 mA, 2.7A F.L.C, 2.7A Contact Rating, 58 W, 600V ac/dc

Subtotal (1 unit)*

$257.64

(exc. GST)

$283.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$257.64

*price indicative

RS Stock No.:
711-6571
Mfr. Part No.:
1SAX121001R1103 EF19-2.7
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Overload Relay

FLC Motor Rating

800mA, 2.7mA

Relay Contact Current

2.7A

Mount Type

Direct

Series

EF19

Pole and Throw Configuration

3

Power Rating

58W

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Automatic & Manual

Adjustable Current Range

0.80 → 2.70 A

Minimum Operating Temperature

-25°C

Width

44.4mm

Number of Auxiliary Contacts

2

Maximum Operating Temperature

70°C

Length

59.3mm

Contact Voltage

600V ac/dc

Depth

59.3mm

Standards/Approvals

UL 508, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC/EN 60497-5-1, cULus UL 508, CSA 22.2 No. 14, CE

Supply Voltage

690V

Control Voltage

600V ac/dc

ABB EF19 Series Overload Relay, 0.058W Power Rating, 2.7A Contact Current Rating - 1SAX121001R1103 EF19-2.7


This overload relay is designed to provide robust motor protection in a compact form. The device operates within a current range of 0.8 to 2.7 A, featuring a pole configuration of 3P. With dimensions of 44.4 mm in width, 59.3 mm in depth, and a maximum operating temperature of +70 °C, this relay is suitable for various industrial applications. The product is known for its self-supplying electronic system, eliminating the need for external power sources.

Features & Benefits


• Ensures fast protection against overload and phase failure

• Offers a wide setting range for current adjustment

• Features automatic and manual reset methods for convenience

• Designed with a trip-free mechanism to enhance safety

• Incorporates temperature compensation to maintain accuracy

• Includes both signal contact (NO) and trip contact (NC)

Applications


• Used in direct contact with motor for reliable protection

• Ideal for use in automation systems requiring precise control

• Enhances safety in electrical installations by preventing overloads

• Employed in various industries to ensure motor longevity

What type of connections does it support?


This relay supports screw terminal connections, making installation straightforward for various wiring configurations.

How does the automatic reset feature enhance operational safety?


The automatic reset feature allows the relay to automatically re-engage after a fault condition, ensuring continuous operation while maintaining protection against potential damage.

What is the significance of the wide operational temperature range?


The -25 to +70 °C operational temperature range ensures reliable performance in diverse environmental conditions, making it suitable for many industrial settings.

Can this relay accommodate different motor sizes?


Yes, the current rating of 0.8 to 2.7 A allows it to protect a variety of motor sizes within its specified range, ensuring versatility across applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy