Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 11 → 16 A, 11A, 16 A F.L.C, 16A Contact Rating, 7.5 kW
- RS Stock No.:
- 706-1651
- Mfr. Part No.:
- 3RU2126-4AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$214.71
(exc. GST)
$236.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $214.71 |
*price indicative
- RS Stock No.:
- 706-1651
- Mfr. Part No.:
- 3RU2126-4AB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 11A, 16A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 16A | |
| Mount Type | Direct | |
| Series | SIRIUS 3RU2 | |
| Power Rating | 7.5kW | |
| Pole and Throw Configuration | 3P | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Adjustable Current Range | 11 → 16 A | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 87mm | |
| Standards/Approvals | IEC 60068-2-27, CCC, EAC, IEC 65029, UL, IEC 61508, CSA, IEC 81346-2, CE | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 11A, 16A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 16A | ||
Mount Type Direct | ||
Series SIRIUS 3RU2 | ||
Power Rating 7.5kW | ||
Pole and Throw Configuration 3P | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Adjustable Current Range 11 → 16 A | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 70°C | ||
Length 87mm | ||
Standards/Approvals IEC 60068-2-27, CCC, EAC, IEC 65029, UL, IEC 61508, CSA, IEC 81346-2, CE | ||
Depth 73mm | ||
- Switching Devices for Load Feeders
- Datasheet_3RU2126-4AB0
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Manual - Overload Relay S00 / S0
- Environmental Product Declaration
- COO (Country of Origin):
- DE
Siemens Overload Relay, 690V AC Contact Voltage Rating, 6kV Impulse Voltage Resistance Rating - SIRIUS Innovation Series - 3RU2126-4AB0
Features & Benefits
In which position can I mount this overload relay?
What tripping classification does this overload relay have?
- RS Stock No. 7061598
- Mfr. Part No. 3RU2116-4AB0
- RS Stock No. 7061608
- Mfr. Part No. 3RU2116-4AC0
- RS Stock No. 7061664
- Mfr. Part No. 3RU2126-4BB0
- RS Stock No. 7061645
- Mfr. Part No. 3RU2126-1JB0
Related links
- Siemens 11A 16A Contact Rating, 7.5 kW 3P
- Siemens 11A 16A Contact Rating, 7.5 kW 3
- Siemens 2.8A 4A Contact Rating, 3 kW 3P
- Siemens 3A Contact Rating, 15 kW 3P
- Siemens 4.5A 6.3A Contact Rating, 4 kW 3P
- Siemens 2.2A 3.2A Contact Rating, 2.2 kW 3P
- Siemens 3.5A 5A Contact Rating, 4 kW 3P
- Siemens 17A 22A Contact Rating, 11 kW 3P











