Eaton, ZB65 Overload Relay 1 NO/1 NC, Trip Dial: 16 → 24 A, 16A, 24 A F.L.C, 24A Contact Rating, 7.5 W, 500V ac

Subtotal (1 unit)*

$211.04

(exc. GST)

$232.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.04

*price indicative

RS Stock No.:
513-0291
Mfr. Part No.:
278457 ZB65-24
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

FLC Motor Rating

16A, 24A

Product Type

Overload Relay

Relay Contact Current

24A

Mount Type

Direct

Series

ZB65

Power Rating

7.5W

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

IP Rating

IP00

Reset Method

Automatic & Manual

Number of Auxiliary Contacts

2

Adjustable Current Range

16 → 24 A

Minimum Operating Temperature

-5°C

Width

60mm

Length

172mm

Maximum Operating Temperature

55°C

Contact Voltage

690V ac

Standards/Approvals

IEC/EN 60947, IEC/EN 60947-4-1, UL 508, VDE 0660, UL Approved, UL Category Control No.:NKCR, UL File No.:E29184, CSA Class No.:3211-03, CSA File No.:012528, CSA-C22.2 No. 60947-4-1-14, CSA Approved, CE Approved

Depth

132mm

Control Voltage

500V ac

RoHS Status: Exempt

ZB65 Overload Relays


These are for use with DILM contactors DILM40 to DILM65

Fits below DILM 40 to DILM65 contactors

Provides short circuit protection for motors

When fitting overload relay remote from contactor, or using more than one overload relay, use remote mounting base (stock no. 513-0336)

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy