Eaton, ZB65 Overload Relay 1 NO/1 NC, Trip Dial: 10 → 16 A, 10A, 16 A F.L.C, 16A Contact Rating, 7.5 W, 500V ac
- RS Stock No.:
- 513-0285
- Mfr. Part No.:
- 278456 ZB65-16
- Brand:
- Eaton
Subtotal (1 unit)*
$210.50
(exc. GST)
$231.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $210.50 |
*price indicative
- RS Stock No.:
- 513-0285
- Mfr. Part No.:
- 278456 ZB65-16
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 10A, 16A | |
| Relay Contact Current | 16A | |
| Series | ZB65 | |
| Mount Type | Direct | |
| Power Rating | 7.5W | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP00 | |
| Width | 60mm | |
| Minimum Operating Temperature | -5°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 10 → 16 A | |
| Length | 172mm | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V ac | |
| Depth | 132mm | |
| Standards/Approvals | CSA-C22.2 No. 60947-4-1-14, CE Approved, CSA File No.:012528, CSA Class No.:3211-03, CSA Approved, VDE 0660, UL File No.:E29184, UL Category Control No.:NKCR, UL Approved, UL 508, IEC/EN 60947-4-1, IEC/EN 60947 | |
| Control Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
FLC Motor Rating 10A, 16A | ||
Relay Contact Current 16A | ||
Series ZB65 | ||
Mount Type Direct | ||
Power Rating 7.5W | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP00 | ||
Width 60mm | ||
Minimum Operating Temperature -5°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 10 → 16 A | ||
Length 172mm | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V ac | ||
Depth 132mm | ||
Standards/Approvals CSA-C22.2 No. 60947-4-1-14, CE Approved, CSA File No.:012528, CSA Class No.:3211-03, CSA Approved, VDE 0660, UL File No.:E29184, UL Category Control No.:NKCR, UL Approved, UL 508, IEC/EN 60947-4-1, IEC/EN 60947 | ||
Control Voltage 500V ac | ||
RoHS Status: Exempt
