Lovato Electric, 11RFN9 Control Relay 1 NO/1 NC, Trip Dial: 2 → 3.3 A, 3.3A Contact Rating, 690V 3P
- RS Stock No.:
- 274-0532
- Mfr. Part No.:
- 11RFN933
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$154.95
(exc. GST)
$170.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.95 |
*price indicative
- RS Stock No.:
- 274-0532
- Mfr. Part No.:
- 11RFN933
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 3.3A | |
| Mount Type | Direct | |
| Series | 11RFN9 | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Manual | |
| Number of Auxiliary Contacts | 2 | |
| Width | 9.8mm | |
| Minimum Operating Temperature | -20°C | |
| Adjustable Current Range | 2 → 3.3 A | |
| Length | 94.2mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, CSA C22.2 n° 14, UL508, IEC/EN 60947-4-1 | |
| Depth | 57mm | |
| Supply Voltage | 690V | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Relay | ||
Relay Contact Current 3.3A | ||
Mount Type Direct | ||
Series 11RFN9 | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Manual | ||
Number of Auxiliary Contacts 2 | ||
Width 9.8mm | ||
Minimum Operating Temperature -20°C | ||
Adjustable Current Range 2 → 3.3 A | ||
Length 94.2mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, CSA C22.2 n° 14, UL508, IEC/EN 60947-4-1 | ||
Depth 57mm | ||
Supply Voltage 690V | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- IT
The Lovato motor protection relay that has phase failure detection with thermal type of release. It comes with three pole with automatic resetting and has test button with trip indicator.
Overvoltage category III
Pollution degree 3
