Lovato Electric Control Relay 4 NO, 40A Contact Rating, 120V 4

Subtotal (1 unit)*

$120.90

(exc. GST)

$132.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.90

*price indicative

RS Stock No.:
273-8733
Mfr. Part No.:
11BGF0040A12060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Control Relay

Relay Contact Current

40A

Mount Type

DIN Rail, Screw Fixing

Pole and Throw Configuration

4

Terminal Type

FASTON

Normal State Configuration

4 NO

IP Rating

IP20

Number of Auxiliary Contacts

4

Width

57mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

44mm

Standards/Approvals

UL 60947-5-1, IEC/EN 60947-1, CSA C22.2 n° 60947-1, UL 60947-1, IEC/EN 60947-5-1, CSA C22.2 n° 60947-5-1

Depth

58mm

Control Voltage

120V

Supply Voltage

60V

COO (Country of Origin):
IT
The Lovato control relay with dc coil has four number of poles with 16 A protection fuse. That has maximum two number of wires simultaneously connectable and maximum tightening torque for terminals is 1 Nm.

Pollution degree 3

EMC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy