Lovato Electric, BG00 Control Relay 3 NO/1 NC, 31A Contact Rating, 400V 4P
- RS Stock No.:
- 273-8563
- Mfr. Part No.:
- 11BG0031A400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$83.67
(exc. GST)
$92.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.67 |
*price indicative
- RS Stock No.:
- 273-8563
- Mfr. Part No.:
- 11BG0031A400
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 31A | |
| Series | BG00 | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 4P | |
| Terminal Type | Screw | |
| Normal State Configuration | 3 NO/1 NC | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -50°C | |
| Width | 44mm | |
| Contact Voltage | 400V | |
| Maximum Operating Temperature | 70°C | |
| Length | 58mm | |
| Depth | 57mm | |
| Standards/Approvals | IEC/EN 60947-1, CSA C22.2 n° 60947-5-1, CSA C22.2 n° 60947-1, UL 60947-1, IEC/EN 60947-5-1, UL 60947-5-1 | |
| Control Voltage | 400V | |
| Supply Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Relay | ||
Relay Contact Current 31A | ||
Series BG00 | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 4P | ||
Terminal Type Screw | ||
Normal State Configuration 3 NO/1 NC | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -50°C | ||
Width 44mm | ||
Contact Voltage 400V | ||
Maximum Operating Temperature 70°C | ||
Length 58mm | ||
Depth 57mm | ||
Standards/Approvals IEC/EN 60947-1, CSA C22.2 n° 60947-5-1, CSA C22.2 n° 60947-1, UL 60947-1, IEC/EN 60947-5-1, UL 60947-5-1 | ||
Control Voltage 400V | ||
Supply Voltage 400V ac | ||
- COO (Country of Origin):
- IT
The Lovato control relays with ac and dc control circuit with four number of poles. The maximum tightening torque for terminals is 1 Nm and maximum two number of wires simultaneously connectable.
EMC compatible
Pollution degree 3
