Siemens 3RB Overload Relay 1NC/1NO, 200 A F.L.C, 4 A Contact Rating, 160 kW, 3P, SIRIUS

Subtotal (1 unit)*

$989.94

(exc. GST)

$1,088.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$989.94

*price indicative

RS Stock No.:
252-3221
Mfr. Part No.:
3RB21534FF2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

200 A

Contact Current Rating

4 A

Range

SIRIUS

Pole Configuration

3P

Series

3RB

Power Rating

160 kW

Normal State Configuration

1NC/1NO

COO (Country of Origin):
DE
The Siemens Overload relay is used for motor protection. The relay have current capacity of 50 to 200 A. It has size S6, class 5 to 30E contactor mounting/stand-alone installation main circuit, busbar connection auxiliary circuit and it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 8 kV
Shock resistance 15g / 11 ms
Operating frequency rated value 50 to 60 Hz

Related links