Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 50 → 200 A, 200A F.L.C, 4A Contact Rating, 160 kW, 230V 3P

Subtotal (1 unit)*

$892.08

(exc. GST)

$981.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$892.08

*price indicative

RS Stock No.:
252-3222
Mfr. Part No.:
3RB21534FX2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

200A

Product Type

Overload Relay

Relay Contact Current

4A

Mount Type

Contactor Mount

Series

3RB

Power Rating

160kW

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

IP Rating

IP20, IP00

Reset Method

Automatic & Manual

Adjustable Current Range

50 → 200 A

Number of Auxiliary Contacts

2

Width

5.47mm

Minimum Operating Temperature

-25°C

Length

5.75mm

Contact Voltage

1kV

Maximum Operating Temperature

60°C

Depth

155mm

Standards/Approvals

CE, CSA, EAC, RCM, CCC

Supply Voltage

1kV

Control Voltage

230V

COO (Country of Origin):
DE
The Siemens Overload relay is used for motor protection. The relay have current capacity of 50 to 200 A. It has size S6, CLASS 5 to 30E contactor mounting/stand-alone installation main circuit, straight-through transformer auxiliary circuit and it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 8 kV

Shock resistance 15g / 11 ms

Operating frequency rated value 50 to 60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy