Eaton, ZBT Overload Relay 1 NO/1 NC, Trip Dial: 4 → 6 A, 4A, 6 A Contact Rating, 690V

Subtotal (1 unit)*

$159.80

(exc. GST)

$175.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.80

*price indicative

RS Stock No.:
241-0755
Mfr. Part No.:
190937 ZBT12-6
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Overload Relay

Relay Contact Current

4A, 6A

Series

ZBT

Mount Type

Direct

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic

Adjustable Current Range

4 → 6 A

Minimum Operating Temperature

-25°C

Width

38.1mm

Length

38.1mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60068-2-78, GB14048, IEC/EN 60947, IEC 60068-2-30

Control Voltage

690V

Supply Voltage

690V ac

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton overload relay having adjustable current range of 4-6 A and has 1 NO and 1 NC contact each.

Test/off button, reset pushbutton manual/auto, trip-free release

Direct mounting

IP20 meaning it is protected from touch by fingers and objects greater than 12 millimeters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy