ABB, TF42 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 1 → 1.3 A, 1A, 1.3 A F.L.C, 1.3A Contact Rating, 600V dc 3

Subtotal (1 box of 1 unit)*

$136.69

(exc. GST)

$150.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$136.69

*price indicative

RS Stock No.:
231-8978
Mfr. Part No.:
1SAZ721201R1025 TF42-1.3
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

FLC Motor Rating

1A, 1.3A

Product Type

Thermal Overload Relay

Relay Contact Current

1.3A

Mount Type

Direct

Series

TF42

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP20

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

1 → 1.3 A

Width

45mm

Length

88.3mm

Maximum Operating Temperature

60°C

Contact Voltage

690V

Depth

70.5mm

Standards/Approvals

ABS, ATEX, BV, CB, CQC, cUL, IEC/EN 60947-1, RoHS, UL, UL 60947

Control Voltage

600V dc

COO (Country of Origin):
DE
The ABB Thermal overload relays are economic electromechanical protection devices for the main circuit. They offer reliable protection for motors in the event of overload or phase failure. The thermal overload relay can make up a compact starting solution together with contactors.

Trip class 10

Adjustable current setting ranges

Overload protection with phase loss sensitivity

Temperature compensation up to +60°C

Automatic or manual reset, sealable

Stop and test function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy