ABB Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.41 → 0.55 A, 410mA, 550 mA F.L.C, 550mA Contact Rating, 600V dc 3
- RS Stock No.:
- 231-8962
- Mfr. Part No.:
- 1SAZ711201R1017 T16-0.55
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$127.60
(exc. GST)
$140.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $127.60 |
*price indicative
- RS Stock No.:
- 231-8962
- Mfr. Part No.:
- 1SAZ711201R1017 T16-0.55
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 410mA, 550mA | |
| Relay Contact Current | 550mA | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.41 → 0.55 A | |
| Minimum Operating Temperature | -50°C | |
| Length | 76.7mm | |
| Maximum Operating Temperature | 80°C | |
| Contact Voltage | 690V | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 53.5mm | |
| Control Voltage | 600V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 410mA, 550mA | ||
Relay Contact Current 550mA | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.41 → 0.55 A | ||
Minimum Operating Temperature -50°C | ||
Length 76.7mm | ||
Maximum Operating Temperature 80°C | ||
Contact Voltage 690V | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Depth 53.5mm | ||
Control Voltage 600V dc | ||
- COO (Country of Origin):
- DE
The ABB Thermal overload relays are economic electromechanical protection devices for the main circuit. They offer reliable protection for motors in the event of overload or phase failure. The thermal overload relay can make up a compact starting solution together with contactors.
Trip class 10
Adjustable current setting ranges
Overload protection with phase loss sensitivity
Temperature compensation up to +60°C
Automatic or manual reset, sealable
Stop and test function
Related links
- ABB 0.41A 550mA Contact Rating, 2 W 3
- ABB Thermal Overload Relay 1 NO/1 NC 1.7 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 16 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 0.23 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 3.1 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 1 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 5.7 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 0.31 A F.L.C 600V dc 3